Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Fan Filter Kit
Fits Fan Size (mm)
60
Packaging
Box
Product Length (mm)
64
Product Depth (mm)
64
Product Height (mm)
9.5
Material
Resin
Order Quantity

