Arrow Electronic Components Online
1091002F40|SANDENKI|limage
1091002F40|SANDENKI|simage
Thermal Management Accessories

109-1002F40

Thrml Mgmt Access Fan Filter Kit 80mm Resin

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Filter Kit
  • Fits Fan Size (mm)
    80
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    19
  • Material
    Resin

Documentation and Resources

Datasheets
Design resources