Arrow Electronic Components Online
1091000M20|SANDENKI|simage
1091000M20|SANDENKI|originalImage
Thermal Management Accessories

109-1000M20

Thrml Mgmt Access Replacement Filter 120mm Polyurethane Foam

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Replacement Filter
  • Fits Fan Size (mm)
    120
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    124
  • Product Depth (mm)
    124
  • Product Height (mm)
    10.5
  • Material
    Polyurethane Foam

Documentation and Resources

Datasheets
Design resources