Arrow Electronic Components Online
1091000F30|SANDENKI|simage
1091000F30|SANDENKI|limage
Thermal Management Accessories

109-1000F30

Thrml Mgmt Access Fan Filter Kit 120mm Resin

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Filter Kit
  • Fits Fan Size (mm)
    120
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    44
  • Product Length (mm)
    124
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    124
  • Material
    Resin

Documentation and Resources

Datasheets
Design resources