Arrow Electronic Components Online
1091000F20|SANDENKI|simage
1091000F20|SANDENKI|limage
Thermal Management Accessories

109-1000F20

Thrml Mgmt Access Resin Filter Kit

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    LTB
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Resin Filter Kit
  • Product Length (mm)
    124
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    124
Order Quantity

Documentation and Resources

Datasheets
Design resources