Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Fan Filter Kit
Fits Fan Size (mm)
120
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
44
Product Length (mm)
124
Product Depth (mm)
10.5
Product Height (mm)
124
Material
Resin
Order Quantity

