Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Finger Guard
Minimum Operating Temperature (°C)
-10
Mounting
Through Hole
Maximum Operating Temperature (°C)
60
Product Length (mm)
152.5
Product Depth (mm)
5
Product Height (mm)
152.5
Color
Black

