Arrow Electronic Components Online
109019C|SANDENKI|simage
109019C|SANDENKI|limage
Thermal Management Accessories

109-019C

Thrml Mgmt Access Finger Guard 120mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Fits Fan Size (mm)
    120
  • Mounting
    Screw Mount
  • Product Weight (g)
    32
  • Product Length (mm)
    152.5
  • Product Depth (mm)
    5
  • Product Height (mm)
    152.5

Documentation and Resources

Datasheets
Design resources