Arrow Electronic Components Online
108TTA050M|CORNELL|simage
108TTA050M|CORNELL|limage
Capacitor Aluminum Electrolytic

108TTA050M

Cap Aluminum Lytic 1000uF 50V 20% (16 X 30mm) Axial 0.1989 Ohm 1.13A 2000h 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.1989
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.13
  • IL (uA)
    1500@1Min|500@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    16 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    16
  • Product Height (mm)
    30
  • Lead Diameter (mm)
    0.8
Order Quantity

Documentation and Resources

Datasheets
Design resources