Audio Transformers
108T
Audio Transformer 1:1 500Vrms 1.05KOhm Prim. DCR 1.2KOhm Sec. DCR 6 Terminal Pin Thru-Hole
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Miniature Audio Transformer
Turns Ratio
1:1
Primary Side Impedance (Ohm)
10K
Secondary Side Impedance (Ohm)
10K
Maximum DCR Primary Side (Ohm)
1.05K(Typ)
Maximum DCR Secondary Side (Ohm)
1.2K(Typ)
High Potential
500Vrms
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Frequency Response
±1.5dB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Package Type
DIP
Product Length (mm)
26.16
Product Depth (mm)
19.56
Product Height (mm)
19.56
Order Quantity

