Capacitor Aluminum Electrolytic
108CKE100M
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 0.133 Ohm 2.02A 2000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
100VDC
ESR (Ohm)
0.133
Equivalent Series Resistance Type
Standard
IR (mA)
2.02
IL (uA)
3000@1Min|1000@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
18 X 40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
18
Product Height (mm)
40
Lead Diameter (mm)
0.8
Diameter Tolerance (mm)
0.5
Height Tolerance (mm)
2
Order Quantity

