Brushless DC Motors
108990017
Brushless DC Motors Cylindrical 12V 0.15A 107r/min 0.08N.m 1Shaft
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9503.00.00.90
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
0.15
DC Motor Voltage (V)
12
Maximum Operating Speed (r/min)
107@NL
Maximum Operating Torque (N.m)
0.08
Motor Configuration
Gear Motor
Motor Shape
Cylindrical
Number of Shafts
1
Product Length (mm)
37
Product Height (mm)
37
