Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Voltage (V)
5
Steps per Revolution
64
Configuration
Unipolar
Step Angle (°)
5.625
Motor Shape
Cylindrical
Number of Terminals
5
Number of Shafts
1
Number of Phases
4
Insulation Class
A
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
40
Weight (g)
38
Order Quantity

