Arrow Electronic Components Online
1087|KEYSTONE|simage
1087|KEYSTONE|limage
Battery Contacts, Clips and Holders

1087

Battery Holder 1 Cells AA Size Nylon Tray

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Holder
  • Body Material
    Nylon
  • Contact Plating
    Nickel
  • Contact Material
    Stainless Steel
  • Battery Cell Size
    AA
  • Number of Cells
    1
  • Termination Style
    Spring
  • Product Depth (mm)
    15.54
  • Product Length (mm)
    59.93
  • Product Height (mm)
    14.85
  • Packaging
    Tray
Order Quantity

Documentation and Resources

Datasheets
Design resources