Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8443.32.10.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Printing Technology
Thermal Printer
Interface
Ethernet|RS-232|USB 2.0
Maximum Voltage Rating
100VAC to 240VAC
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
35
Product Weight (g)
6289
Product Length
320mm
Product Depth
240mm
Product Height
189mm

