Arrow Electronic Components Online
1085176|PHENX_CO|simage
1085176|PHENX_CO|limage
Ethernet Switches

1085176

Ethernet Switch 5-Port 100Mbps

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8517.62.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    5
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Minimum Operating Supply Voltage
    9VDC
  • Typical Operating Supply Voltage
    24VDC
  • Maximum Operating Supply Voltage
    32VDC
  • Power Supply Type
    Single
  • Fiber Support
    Yes
  • Integrated LED Drivers
    Yes
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • Package Height
    140.4 mm
  • Package Width
    22.5 mm
  • Package Length
    92.4 mm

Documentation and Resources

Datasheets
Design resources