Ethernet Switches
1085039 | Phoenix Contact FL1000 Unmanaged Network Switches
Phoenix Contact FL1000 & FL1100 Series Unmanaged Networking Switches with available 5 to 16 port ethernet connectivity
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8517.62.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Primary Switch Ports
5
Maximum Data Rate (Mbps)
100
Typical Data Rate (Mbps)
10/100
Minimum Operating Supply Voltage
9VDC
Typical Operating Supply Voltage
24VDC
Maximum Operating Supply Voltage
32VDC
Power Supply Type
Single
Fiber Support
No
Integrated LED Drivers
Yes
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Package Height
117 mm
Package Width
22.5 mm
Package Length
84 mm

