Arrow Electronic Components Online
10810070301|HARTING|originalImage
10810070301|HARTING|simage
Backshells

10810070301

Han Protect 3A HBM 4/1 fused

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Shell Size
    3A
  • Body Material
    Polycarbonate
  • Color
    Jet Black
Order Quantity

Documentation and Resources

Datasheets
Design resources