Arrow Electronic Components Online
108090000|SEEED|simage
108090000|SEEED|limage
Misc Products

108090000

EMAX 9g ES08A High Sensitive Mini Servo

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9503.00.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Servo
  • Product Height (mm)
    23
  • Product Depth (mm)
    24
  • Product Length (mm)
    11.5
  • Product Weight (g)
    8.5
Order Quantity

Documentation and Resources

Datasheets
Design resources