Arrow Electronic Components Online
108070021|SEEED|simage
108070021|SEEED|limage
Power Management Development Boards and Kits

108070021

MD13S Motion Motor Control Development Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    ERA99
  • Part Status
    Active
  • HTS
    8543.90.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    13000
  • Input Voltage Range
    6VDC to 30VDC
  • Typical Switching Frequency (kHz)
    20
  • Supported Device
    MD13S
  • Product Weight (g)
    22.5
  • Product Length (mm)
    65
  • Product Depth (mm)
    35

Documentation and Resources

Datasheets
Design resources