Power Management Development Boards and Kits
108020103
TB6612FNG Motion Motor Control 12V Output Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device Technology
Motion Motor Control
Number of Outputs
4
Output Voltage Range (VDC)
12(Max)
Output Current (mA)
1200
Input Voltage Range
2.5VDC to 13.5VDC
Supported Device
TB6612FNG
Product Weight (g)
19.5
Product Length (mm)
60
Product Depth (mm)
40
Order Quantity
