Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8525.89.50.50
Automotive
Unknown
PPAP
Unknown
Type
Camera Module
Image Color
Color
Interface Type
MIPI
Imaging Technology
1/3in CMOS
Sensor Resolution (Pixels)
4208 x 3120
Frame Rate (fps)
30
Maximum Operating Supply Voltage (VDC)
5(Typ)
Typical Power Consumption (W)
0.6
Product Weight (g)
5
Product Length (mm)
27
Product Depth (mm)
27
Product Height (mm)
5.3

