Arrow Electronic Components Online
1081763101|CINCH|simage
1081763101|CINCH|limage
Top Searched
Test Clips, Leads and Probes - End Connectors

108-1763-101

Conn Banana Plug PL 1 POS ST Cable Mount 1 Port

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    108-1763-101
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Plug
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Mounting
    Cable Mount
  • Wire Size (AWG)
    16
  • Product Diameter (mm)
    9.52
  • Product Length (mm)
    46.02
Order Quantity

Documentation and Resources

Datasheets
Design resources