Test Clips, Leads and Probes - End Connectors
108-0304-001
Conn Banana PL 1 POS ST Cable Mount 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.4000
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Banana
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Cable Mount
Product Diameter (mm)
9.52
Product Length (mm)
37.69

