Arrow Electronic Components Online
1080302001|CINCH|simage
1080302001|CINCH|limage
Test Clips, Leads and Probes - End Connectors

108-0302-001

Conn Banana PL 1 POS ST Cable Mount 1 Port

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Mounting
    Cable Mount
  • Wire Size (AWG)
    16
  • Product Diameter (mm)
    9.52
  • Product Length (mm)
    37.69

Documentation and Resources

Datasheets
Design resources