Arrow Electronic Components Online
107TTA050M|ILLINOIS|simage
107TTA050M|ILLINOIS|limage
Capacitor Aluminum Electrolytic

107TTA050M

Cap Aluminum Lytic 100uF 50V 20% (8 X 16mm) Axial 1.9894 Ohm 0.22A 2000h 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    1.9894
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.22
  • IL (uA)
    150@1Min|50@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    8 X 16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    8
  • Product Height (mm)
    16
  • Lead Diameter (mm)
    0.6
  • Diameter Tolerance (mm)
    ±0.5
  • Length Tolerance (mm)
    1.5

Documentation and Resources

Datasheets
Design resources