Capacitor Aluminum Electrolytic
107TTA025M
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 13mm) Axial 2.6526 Ohm 0.17A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
2.6526
Equivalent Series Resistance Type
Standard
IR (mA)
0.17
IL (uA)
75@1Min|25@2Min
Lifetime (h)
2000
Polarity
Polar
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
6.3 X 13
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
6.3
Product Height (mm)
13
Lead Diameter (mm)
0.5
Diameter Tolerance (mm)
±0.5
Length Tolerance (mm)
1.5

