Capacitor Aluminum Electrolytic
107RZS016M
Cap Aluminum Lytic 100uF 16V 20% (10 X 12.5mm) Radial 5mm 1.658 Ohm 0.24A 2000h 105°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
1.658
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.54@20°C@10kHz|0.45@20°C@100kHz
IR (mA)
0.24
IL (uA)
16@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
12.5
Lead Diameter (mm)
0.6

