Arrow Electronic Components Online
107N|HAMMOND|limage
107N|HAMMOND|simage
Audio Transformers

107N

Audio Transformer 4.07:1 100Vrms 680Ohm Prim. DCR 70Ohm Sec. DCR 6 Terminal Pin Thru-Hole

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Miniature Audio Transformer
  • Turns Ratio
    4.07:1
  • Primary Side Impedance (Ohm)
    10K
  • Secondary Side Impedance (Ohm)
    600
  • Maximum DCR Primary Side (Ohm)
    680(Typ)
  • Maximum DCR Secondary Side (Ohm)
    70(Typ)
  • High Potential
    100Vrms
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Frequency Response
    ±1.5dB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Length (mm)
    16
  • Product Depth (mm)
    14.38
  • Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources