Capacitor Aluminum Electrolytic
107CKS025MEM
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 2.321 Ohm 0.18A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
2.321
Equivalent Series Resistance Type
Standard
IR (mA)
0.18
IL (uA)
25@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2
Wire Form
Long Lead
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
5
Product Height (mm)
11
Lead Diameter (mm)
0.5

