Battery Contacts, Clips and Holders
1077
Battery Holder 2 Cells AAA Size Nylon Tray
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Battery Holder
Body Material
Nylon
Contact Plating
Nickel
Contact Material
Stainless Steel
Battery Cell Size
AAA
Number of Cells
2
Termination Style
Spring
Packaging
Tray

