Reduced Price
Test Clips, Leads and Probes - End Connectors
107
Conn Tip Jack F 1 POS Solder Lug ST Panel Mount 1 Port Bulk
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Type
Tip Jack
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Panel Mount
Termination Method
Solder Lug
Packaging
Bulk
Product Diameter (mm)
7.93
Product Length (mm)
20.64

