Arrow Electronic Components Online
106MMR250K|CORNELL|simage
106MMR250K|CORNELL|limage
Capacitor Film

106MMR250K

Cap Film 10uF 250V PET 10%( 31 X 16.5 X 26.5mm) Radial 27.5mm 0.177 Ohm 105°C Bulk

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    250VDC|160VAC
  • ESR (Ohm)
    0.177
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    31 X 16.5 X 26.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    31(Max)
  • Product Depth (mm)
    15.9(Max)
  • Product Height (mm)
    25.8(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    15
  • Seated Plane Height (mm)
    26.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources