Capacitor Aluminum Electrolytic
106AXZ035M
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.4mm) SMD 19.89 Ohm 0.15A 2000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
19.89
Equivalent Series Resistance Type
Very Low
Maximum Impedance (Ohm)
0.76@20°C@100kHz
IR (mA)
0.15
IL (uA)
3.5@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
5 X 5.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
5
Product Height (mm)
5.4
Order Quantity

