Power Management Development Boards and Kits
106990020
CN3065/ETA1036 Battery Charger 5V Output Shield Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Type
Shield Board
Supported Device Technology
Battery Charger
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Typical Output Power (W)
3
Output Current (mA)
600
Input Voltage Range
3VDC to 4.5VDC|4.75VDC to 5.25VDC|4.8VDC to 6VDC
Supported Device
CN3065/ETA1036
Product Weight (g)
42.5
Product Length (mm)
115
Product Depth (mm)
75
