Power Management Development Boards and Kits
106990008
ISL97516 Battery Charger 5V Output Shield Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.20.00
Automotive
Unknown
PPAP
Unknown
Type
Shield Board
Supported Device Technology
Battery Charger
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
1000
Input Voltage Range
4.2VDC(Typ)|4.8VDC to 6.5VDC|5VDC(Typ)
Supported Device
ISL97516
Product Weight (g)
41
Product Length (mm)
115
Product Depth (mm)
15
