Power Management Development Boards and Kits
106990007
MP2037 DC to DC Converter and Switching Regulator Module 1V to 17V Output Evaluation Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Output Voltage Range (VDC)
1 to 17
Output Current (mA)
1800
Input Voltage Range
4.5VDC to 23VDC
Typical Switching Frequency (kHz)
340
Efficiency (%)
95
Supported Device
MP2037
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
2
Product Length (mm)
80
Product Depth (mm)
50
