Arrow Electronic Components Online
106983|BASLERAG|simage
106983|BASLERAG|limage
Cameras

106983

Basler daA1600-60uc USB 3.0 camera, 60 fps, 2 MP, Color, No-Mount, e2V EV76C570 CMOS sensor, Global Shutter, pylon SDK

Basler AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8525.89.50.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Camera Module
  • Image Color
    Color
  • Interface Type
    USB 3.0
  • Imaging Technology
    1/1.8in CMOS
  • Sensor Resolution (Pixels)
    1600 x 1200
  • Frame Rate (fps)
    60
  • Minimum Operating Temperature (°C)
    0
  • Typical Power Consumption (W)
    1.3
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    5
  • Product Length (mm)
    27
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    27

Documentation and Resources

Datasheets
Design resources