Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Holder
  • Body Material
    PBT
  • Contact Plating
    Tin|Nickel
  • Contact Material
    Spring Steel
  • Number of Cells
    1
  • Battery Series
    CR2450|CL2450
  • Termination Style
    PC Pins
  • Product Depth (mm)
    27.7
  • Product Length (mm)
    31.9
  • Mounting
    Through Hole
  • Product Height (mm)
    9.4
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    145

Documentation and Resources

Datasheets
Design resources