Arrow Electronic Components Online
1065010019|MOLEX|simage
1065010019|MOLEX|limage
Connector Accessories

1065010019

Connector Accessories SFP Dust Cover Right Angle

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SFP Dust Cover
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Right Angle
  • Product Weight (g)
    52.3
  • Product Length (mm)
    36
  • Product Depth (mm)
    18.11
  • Product Height (mm)
    36

Documentation and Resources

Datasheets
Design resources