Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Battery Holder
Body Material
PBT
Contact Plating
Tin|Nickel
Contact Material
Spring Steel
Number of Cells
1
Battery Series
BR2012|CR2016|DL2020|CL2025|CR2032
Termination Style
PC Pins
Product Depth (mm)
25.4
Product Length (mm)
26.4
Mounting
Through Hole
Product Height (mm)
7.6
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
145

