Arrow Electronic Components Online
10651QD|WINCHSTR|limage
10651QD|WINCHSTR|simage
Connector RF

1065-1QD

Conn Coaxial Crimp ST Cable Mount PL Gold

Winchester Interconnect
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Coaxial
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Insulation Resistance (MOhm)
    1000000
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    68.83
  • Product Depth (mm)
    14.22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources