Switch Toggle
106392103
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 3A 220VAC 24VDC Panel Mount with Threads
APEMProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Professional
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON OFF ON
Bushing Type
Threaded
Maximum Current Rating (A)
3@24VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
50000
Actuator Color
Chrome
Actuator Length (mm)
11
Number of Rows
1
Mounting
Panel Mount with Threads
Termination Style
Solder Lug
Number of Terminals
3
Terminal Length (mm)
3.7
Terminal Pitch (mm)
4.7
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Thread Size
M10 x 0.75
Body Length (mm)
13.2
Bushing Length (mm)
12.5
Body Depth (mm)
7
Body Height (mm)
11
Product Length (mm)
14
Product Depth (mm)
14
Product Height (mm)
38.2
Order Quantity