Connector Fiber Optics
1063721500
LC2+ Connector Sealed Connector, Multimode, 127um Ceramic PC Ferrule, 1.60mm Simplex Cable, Gold Housing, Straight Boot
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.70.00.00
Automotive
No
PPAP
No
Type
LC2
Gender
PL
Mode
Multi Mode
Body Orientation
Straight
Cable Diameter (mm)
1.6
Fiber Cable Type
Simplex
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Fiber Size (um)
127
Product Weight (g)
2.56
Product Length (mm)
47.24
Product Height (mm)
10.54
Tradename
LC2+
Mounting
Cable Mount

