Cable Assembly Fiber Optic
1062835103
Quad Small Form-factor Pluggable (QSFP) Optical Breakout Cable Assembly, 4 TX, 4 RX, 8 Fiber MTP - 8 LC Multimode 50/125um 3.00mm Round Cable Plenum, High Bandwidth (OM3), 5.0m Length, Aqua Cable
MolexLC Connectors, Adapters and Cable Assemblies
Industry-standard LC Connectors, Adapters and Cable Assemblies from Molex include multi-port and single adapters ideal for high-density network connections.
Features and Benefits
Adapters
| Eight-port adapter design | Accepts eight simplex connectors, four duplex connectors or a combination of the two for design flexibility |
| Safety shutters optional: internal and external shutters for plastic adapters; external shutters for metal adapters | Provide laser eye-safety protection when the adapter is not fully populated |
| Adapters available in plastic or metal housings | For design flexibility. Metal housings provide Electro Magnetic Interference (EMI) protection |
| Screw- and snap-mount styles available on all adapters except eight-port metal adapters which are only available in snap-mount versions | Allows for installation flexibility |
Jumper Assemblies
| Common and proven technologies combined in the LC connector system | System delivers a high-performance and easy to implement fiber optic interface |
| Tunable connector | Optimizes insertion loss performance |
| Versatile RJ-45 latching connector system | Press-to-release design for ease-of-use |
| Simplex and duplex versions | Provide unidirectional or bidirectional communication |
| Tested to Telcordia GR-326 and Compliant to TIA/ EIA-604-10A (FOCIS-10) | Ensures long lasting reliability and interminability |
Applications:
Telecommunication
- Data Centers
- Hubs
- Servers
- Routers
- Central Office/Remote Hubs
Industrial Applications
Military/Aerospace Applications
Medical Applications
Other Markets
- Optical DVI
- Storage Servers
- Local Area Networks (LANs)
- Premise Distribution
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.70.00.00
Automotive
No
PPAP
No
Cable Type
OM3 Plenum
Connector Type A
MTP
Connector Type B
4(LC Duplex)
Cable Length (m)
5
Core Diameter (um)
50
Clad Diameter (um)
125
Maximum Outer Diameter (mm)
3(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Tradename
LC/MTP/QSFP Plus/QSFP+
Number of Contacts
8 to 4(2)

