Arrow Electronic Components Online
10619|CARCLO|simage
10619|CARCLO|limage
Optical Lenses

10619

Circular Optical Lens Clear Polycarbonate

Carclo Optics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Optical Lens
  • Color
    Clear
  • Lens Shape Type
    Circular
  • Material
    Polycarbonate
  • Viewing Angle X (°)
    55

Documentation and Resources

Datasheets
Design resources