Arrow Electronic Components Online
1061700520|MOLEX|simage
1061700520|MOLEX|limage
Connector Fiber Optics

1061700520

Conn SC Adapter Single Mode Simplex RCP/RCP ST Panel Mount

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    SC Adapter
  • Gender
    RCP/RCP
  • Mode
    Single
  • Body Orientation
    Straight
  • Fiber Cable Type
    Simplex
  • Product Weight (g)
    4.356
  • Product Length (mm)
    28.8
  • Product Depth (mm)
    17.6
  • Product Height (mm)
    10.4
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources