Arrow Electronic Components Online
1061660000|MOLEX|simage
1061660000|MOLEX|limage
Connector Fiber Optics

1061660000

Conn SC Adapter Multi Mode Duplex RCP/RCP Screw ST

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    SC Adapter
  • Gender
    RCP/RCP
  • Fiber Mode
    Multi Mode
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Fiber Cable Type
    Duplex
  • Product Weight (g)
    8.24
  • Product Length (mm)
    34.7
  • Product Depth (mm)
    27.4
  • Product Height (mm)
    9.4
Order Quantity

Documentation and Resources

Datasheets
Design resources