Arrow Electronic Components Online
1061521200|MOLEX|simage
1061521200|MOLEX|limage
Connector Fiber Optics

1061521200

Conn FC Adapter Single Mode/Multi Mode RCP/RCP Screw ST Panel Mount

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    FC Adapter
  • Gender
    RCP/RCP
  • Fiber Mode
    Single/Multi
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Product Weight (g)
    5.15
  • Product Length (mm)
    15
  • Product Depth (mm)
    12.8
  • Product Height (mm)
    12.8
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources