Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.70.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
FC Adapter
Gender
RCP/RCP
Fiber Mode
Single/Multi
Body Orientation
Straight
Product Weight (g)
5.4
Product Diameter (mm)
12.8
Product Length (mm)
15
Mounting
Panel Mount

